Wire-to-Board Connector Assemblies and Housings, 583617-1, AMP
Connector Product Type: Housing, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Dual Positions: 22, Number of Positions: 22, Number of Rows: 2, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 5 A, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Mounting Ears, Mating Retention: Without, Connector Mounting Type: Board Mount, Housing Material: Polyester GF, Centerline (Pitch): 3.96 mm, Housing Color: Black, PCB Thickness (Recommended): 1.4 – 1.78 mm, Row-to-Row Spacing: 4.14 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, Comment: 3.18 .125 hole diameter.