5794172-3 | AMP
Pin header, 4 pole, pitch 4.2 mm, angled, white, 5794172-3
NCNR (non cancelable / non returnable)
Cable mounted connector, 5794172-3, AMP
The 5794172-3 is a Cable mounted connector that is designed to confirm that all electrical contacts are fully seated. This product contacts are inserted into the receptacle housing and the contact lock is installed to lock all the contacts into position. If any one of the contacts is not fully inserted, the contact lock cannot be installed. Also the housing has been re-designed to provide an improved latch, which offers a metal spring instead of the original plastic spring/latch.
Features
- Wire to board connection system
- Improved dual-action contact design - provides better contact lead-in and reduces contact mating force
- Receptacle contacts designed for 26-16 AWG stranded wire
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |