5787973-1 | AMP

Socket header, 36 pole, straight, 5787973-1

Order No.: 36P6749
EAN: 4099889946253
MPN:
5787973-1
5787973-1 AMP PCB Connection Systems Image 1
5787973-1 AMP PCB Connection Systems Image 2
5787973-1 AMP PCB Connection Systems Image 3
5787973-1 AMP PCB Connection Systems Image 4
5787973-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10,298.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
21.4557 €

Female connector, 5787973-1, TE Connectivity

Center Ground Plate: Without, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 36, Number of Positions: 36, Number of Rows: 2, PCB Mount Orientation: Right Angle, Preloaded: Yes, Insert Material: Thermoplastic, Connector Profile: Low, Shell Material: Carbon Steel, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 0.3 A,0.5 A,1.5 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount,Through Hole - Solder, Termination Post Length: 2.1 mm, PCB Mount Alignment: Without, PCB Mount Retention: With, PCB Mount Retention Type: Retention Leg, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 0.8 mm, Housing Color: Black, Row-to-Row Spacing: 1.15 mm, PCB Thickness (Recommended): 1.6 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Approved Standards: UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 48

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes