5787446-1 | AMP

Pin header, 5 pole, pitch 5 mm, straight, black, 5787446-1

Order No.: 37P1574
EAN: 4099889953114
MPN:
5787446-1
5787446-1 AMP PCB Connection Systems Image 1
5787446-1 AMP PCB Connection Systems Image 2
5787446-1 AMP PCB Connection Systems Image 3
5787446-1 AMP PCB Connection Systems Image 4
5787446-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available in 5 Days: 4,496 pcs. - if ordered today
Total Price:
162.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.0579 €

PCB Connection System, 5787446-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
  • Rated current: 8.8 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 5 pole
Type of locking Yes
Rated voltage 50 V
Connection plating tin-plated
Orientation straight
Contact type pin
Grid 5 mm
Number of rows 1
Additional parts equipped
Connection solder pin
Rated current 8.8 A
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes