5767130-3 | AMP
Socket header, 114 pole, pitch 0.64 mm, straight, black, 5767130-3
Order No.: 72P0044
EAN: 4099891736637
MPN:
5767130-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9292 € *
Available in 12 Days: 108 pcs. - if ordered today
PCB receptacle, 5767130-3, AMP
The 5767130-3 is a vertical pcb mount receptacle that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 114 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |