5767094-1 | AMP
Socket header, 38 pole, pitch 0.64 mm, straight, black, 5767094-1
Order No.: 36P9331
EAN: 4099889949605
MPN:
5767094-1
Unit Price (€ / pc.)
24.7877 € *
Available in 5 Days: 84 pcs. - if ordered today
Total Price:
520.54 € *
Price list
Quantity
Price per unit*
21 pcs.
24.7877 €
42 pcs.
23.3121 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5767094-1, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 38 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 38
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 11.5 A | |
| contact surface | tin-plated | |
| Colour | black | |
| Additional parts | equipped | |
| Contact type | socket | |
| Connection plating | tin-plated | |
| Grid | 0.64 mm | |
| Orientation | straight | |
| Rated voltage | 30 V | |
| Connection | SMD | |
| Breakable | No | |
| Pin number | 38 pole | |
| Version | socket header | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |