5767044-2 | AMP
Socket header, 76 pole, pitch 0.64 mm, straight, black, 5767044-2
Order No.: 36P9338
EAN: 4099889949650
MPN:
5767044-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1692 € *
Available in 12 Days: 66 pcs. - if ordered today
PCB Connection System, 5767044-2, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Straddle Mount, 76 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Number of positions: 76
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 76 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 11.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |