5767007-9 | AMP

Pin header, 76 pole, pitch 0.64 mm, straight, black, 5767007-9

Order No.: 36P9351
EAN: 4099889949759
MPN:
5767007-9
5767007-9 AMP PCB Connection Systems Image 1
5767007-9 AMP PCB Connection Systems Image 2
5767007-9 AMP PCB Connection Systems Image 3
5767007-9 AMP PCB Connection Systems Image 4
5767007-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
37.1637 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
185.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
37.1637 €

PCB Connection System, 5767007-9, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 76 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 76
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 76 pole
Grid 0.64 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 11.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes