5646961-1 | AMP

Pin header, 11 pole, pitch 3 mm, angled, gray, 5646961-1

Order No.: 71P9996
EAN: 4099891736552
MPN:
5646961-1
Series: Z-PACK 2mm HM
5646961-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0150 € *
Available in 12 Days: 1,140 pcs. - if ordered today
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
2 pcs.
20.5989 €
5 pcs.
19.3494 €
10 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 5646961-1, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 11 Position, 3 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes