5645169-2 | AMP
Socket header, 98 pole, pitch 2.54 mm, straight, black, 5645169-2
NCNR (non cancelable / non returnable)
Direct connectors for PC bus standards, type TE Connectivity/AMP Standard Edge II.
Conforms to different standards of PC bus structures.Suitable for automatic assembly. With positioning spigot for soldering; .Grid: 1.27 and 2.54. Contact material: CuSn, nickel-plated and gold-plated.
2 x 49-pole, 2.54 mm grid for ISA standard, type 0-5645169-2.
For PCB thickness from 1.37 to 1.77 mm. With coding slot and measuring point; Housing material: polyester, glass fiber-reinforced, UL 94 V-0.Color: black.
Type: 0-5645169-2, direct connector
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 98 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |