556882-2 | AMP

Socket header, 2 pole, pitch 11.18 mm, straight, black, 556882-2

Order No.: 39P7943
EAN: 4099889979527
MPN:
556882-2
556882-2 AMP PCB Connection Systems Image 1
556882-2 AMP PCB Connection Systems Image 2
556882-2 AMP PCB Connection Systems Image 3
556882-2 AMP PCB Connection Systems Image 4
556882-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 88 Weeks
Total Price:
1,942.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
7.7707 €

PCB Connection System, 556882-2, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position

Technical Data

  • Contact Shape & Form: Dual Beam
  • Contact Type: Female/Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyphenylene Sulfide (PPS)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
  • Rated current: 35 A
  • Centerline (Pitch): 11.18 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket/pin
Pin number 2 pole
Grid 11.18 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 35 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes