556881-3 | AMP
Socket header, 3 pole, pitch 11.18 mm, straight, black, 556881-3
Order No.: 39P7947
EAN: 4099889979558
MPN:
556881-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Available in 12 Days: 7,112 pcs. - if ordered today
PCB Connection System, 556881-3, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Contact Shape & Form: Dual Beam
- Contact Type: Female/Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyphenylene Sulfide (PPS)
- Housing Color: black
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
- Rated current: 35 A
- Centerline (Pitch): 11.18 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket/pin | |
| Pin number | 3 pole | |
| Grid | 11.18 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |