556881-2 | AMP
Socket header, 2 pole, pitch 11.18 mm, straight, black, 556881-2
Order No.: 39P7946
EAN: 4099889979541
MPN:
556881-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available in 12 Days: 421 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
10 pcs.
9.7104 €
50 pcs.
9.0797 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 556881-2, AMP
PCB Mount Receptacle, Vertical, Wire-to-Board, 2-Positions, 11.18 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder, Power, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 11.18 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |