556879-6 | AMP
Socket housing, 6 pole, pitch 11.18 mm, straight, black, 556879-6
Order No.: 39P7940
EAN: 4099889979497
MPN:
556879-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 12 Days: 503 pcs. - if ordered today
PCB Connection System, 556879-6, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Housing Material: Polycarbonate
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
- Rated current: 35 A
- Centerline (Pitch): 11.18 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 6 pole | |
| Grid | 11.18 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |