556879-4 | AMP

Socket housing, 4 pole, pitch 11.18 mm, straight, black, 556879-4

Order No.: 39P7938
EAN: 4099889979473
MPN:
556879-4
556879-4 AMP PCB Connection Systems Image 1
556879-4 AMP PCB Connection Systems Image 2
556879-4 AMP PCB Connection Systems Image 3
556879-4 AMP PCB Connection Systems Image 4
556879-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
1,579.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
6.3189 €

PCB Connection System, 556879-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Housing Material: Polycarbonate
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
  • Rated current: 35 A
  • Centerline (Pitch): 11.18 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 4 pole
Grid 11.18 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 35 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes