556879-3 | AMP
Socket housing, 3 pole, pitch 11.18 mm, straight, black, 556879-3
Order No.: 39P7937
EAN: 4099889979466
MPN:
556879-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Available in 12 Days: 258 pcs. - if ordered today
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.3895 €
50 pcs.
7.8540 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 556879-3, AMP
3-Positions, Plug, Housing, Crimp, Wire-to-Board, UL 94V-0, 11.18 mm Centerline, 1 Row, 600 VAC, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 3 pole | |
| Grid | 11.18 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |