556137-1 | AMP
Socket housing, 1 pole, straight, white, 556137-1
Order No.: 39P7961
EAN: 4099889979602
MPN:
556137-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 28 Weeks
PCB Connection System, 556137-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Housing Material: Polycarbonate
- Housing Color: white
- Number of positions: 1
- Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
- Rated current: 55 A
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 600 V | |
| Rated current | 55 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |