5536628-1 | AMP

Pin header, 8 pole, pitch 2 mm, straight, natural, 5536628-1

Order No.: 36P9653
EAN: 4099889950632
MPN:
5536628-1
5536628-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
5,791.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
576 pcs.
10.0555 €

PCB Connection System, 5536628-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.079 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 5 A
Additional parts equipped
Number of rows 4
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes