5536622-1 | AMP
Pin header, 8 pole, pitch 2 mm, straight, natural, 5536622-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 12 Days: 1,322 pcs. - if ordered today
Plug header, 5536622-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 8 Position, 2 mm centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |