5536600-1 | AMP
Pin header, 8 pole, pitch 2 mm, straight, natural, 5536600-1
Order No.: 36P9654
EAN: 4099889950649
MPN:
5536600-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5073 € *
Available in 12 Days: 5,518 pcs. - if ordered today
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
5 pcs.
10.9123 €
10 pcs.
10.2102 €
25 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5536600-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 5 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.079 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |