5536511-4 | AMP

Socket header, 192 pole, pitch 2 mm, straight, natural, 5536511-4

Order No.: 37P3528
EAN: 4099889954272
MPN:
5536511-4
Series: Z-PACK
5536511-4 AMP PCB Connection Systems Image 1
5536511-4 AMP PCB Connection Systems Image 2
5536511-4 AMP PCB Connection Systems Image 3
5536511-4 AMP PCB Connection Systems Image 4
5536511-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9757 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,858.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
30.9757 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 192 pole
Grid 2 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes