5536501-2 | AMP

Pin header, 48 pole, pitch 2 mm, straight, white, 5536501-2

Order No.: 37P3508
EAN: 4099889954159
MPN:
5536501-2
Series: Z-PACK
5536501-2 AMP PCB Connection Systems Image 1
5536501-2 AMP PCB Connection Systems Image 2
5536501-2 AMP PCB Connection Systems Image 3
5536501-2 AMP PCB Connection Systems Image 4
5536501-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
5 pcs.
17.6477 €
10 pcs.
16.5053 €
25 pcs.
15.0535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 48 pole
Grid 2 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes