5536279-1 | AMP

Socket header, 40 pole, pitch 1.27 mm, straight, natural, 5536279-1

Order No.: 36P5041
EAN: 4099889941180
MPN:
5536279-1
5536279-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.6219 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
90.49 € *
Price list
Quantity
Price per unit*
4 pcs.
22.6219 €
20 pcs.
21.2653 €
40 pcs.
20.5870 €
80 pcs.
19.8968 €
100 pcs.
19.2423 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5536279-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Matte
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.099822 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Colour natural
Type of locking Yes
contact surface gold-plated
Rated current 10.5 A
Grid 1.27 mm
Connection plating tin-plated
Pin number 40 pole
Version socket header
Additional parts equipped
Orientation straight
Connection solder pin
Contact type socket
Rated voltage 30 V
Number of rows 2
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes