5535676-4 | AMP

Socket header, 5 pole, pitch 2.54 mm, straight, black, 5535676-4

Order No.: 37P6020
EAN: 4099889959048
MPN:
5535676-4
5535676-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
4,798.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
5040 pcs.
0.9520 €

PCB Connection System, 5535676-4, AMP

Board-to-Board, Printed Circuit Board, Horizontal, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 7.87 mm [0.31 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 5 pole
Version socket header
Additional parts equipped
Orientation straight
Connection solder pin
Contact type socket
Rated voltage 333 V
Number of rows 1
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes