5533286-5 | AMP

Pin header, 160 pole, pitch 2.54 mm, angled, black, 5533286-5

Order No.: 71P9917
EAN: 4099891736286
MPN:
5533286-5
5533286-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7833 € *
Available in 12 Days: 860 pcs. - if ordered today
Total Price:
286.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
35.7833 €

Pin header, 5533286-5, AMP

PCB Mount header, Right angle, Board-to-Board, 160 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 160 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes