5532447-5 | AMP
Pin header, 120 pole, pitch 2.54 mm, straight, black, 5532447-5
Order No.: 71P9909
EAN: 4099891736200
MPN:
5532447-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0661 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
43.07 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0661 €
2 pcs.
40.2815 €
5 pcs.
37.8420 €
10 pcs.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5532447-5, AMP
PCB Mount header, Vertical, Board-to-Board, 120 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Press-Fit, Signal, Black.
Applications
- Communications hubs and processing
- Two-Level maintenance and ESD Sensitive applications
- Consumer electronics
- Power supply and distribution
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 120 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |