5532436-6 | AMP

Pin header, 180 pole, pitch 2.54 mm, straight, black, 5532436-6

Order No.: 71P9908
EAN: 4099891736194
MPN:
5532436-6
5532436-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.5594 € *
Available in 12 Days: 16 pcs. - if ordered today
Total Price:
89.56 € *
Price list
Quantity
Price per unit*
1 pcs.
89.5594 €
2 pcs.
87.0723 €
5 pcs.
84.7161 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5532436-6, AMP

PCB Mount header, Vertical, Board-to-Board, 180 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 180 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes