5530843-8 | AMP
Socket header, 72 pole, pitch 2.54 mm, straight, black, 5530843-8
Order No.: 37P1769
EAN: 4099889953404
MPN:
5530843-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
5 pcs.
7.2590 €
10 pcs.
6.7949 €
25 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Edge Connector, 5530843-8, AMP
Board-to-Board, 2.54mm [ .1 in ] Centerline, Black
Technical Data
- Housing Type: Receptacle
- Contact Base Material: Phosphor bronze
- Card Slot Depth (mm): 7,49
- Height: 15,49
- Operating Temperature Range: -55 – 85 °C [ -67 – 185 °F ]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 72 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |