5530843-6 | AMP

Socket header, 56 pole, pitch 2.54 mm, straight, black, 5530843-6

Order No.: 37P1761
EAN: 4099889953374
MPN:
5530843-6
5530843-6 AMP PCB Connection Systems Image 1
5530843-6 AMP PCB Connection Systems Image 2
5530843-6 AMP PCB Connection Systems Image 3
5530843-6 AMP PCB Connection Systems Image 4
5530843-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available in 5 Days: 454 pcs. - if ordered today
Total Price:
182.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.0928 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 56 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes