5499922-5 | AMP

Pin header, 24 pole, pitch 2.54 mm, straight, black, 5499922-5

Order No.: 36P5640
EAN: 4099889944846
MPN:
5499922-5
Series: AMP-LATCH
5499922-5 AMP PCB Connection Systems Image 1
5499922-5 AMP PCB Connection Systems Image 2
5499922-5 AMP PCB Connection Systems Image 3
5499922-5 AMP PCB Connection Systems Image 4
5499922-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2471 € *
Available in 12 Days: 4,454 pcs. - if ordered today
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
5 pcs.
6.8782 €
10 pcs.
6.4260 €
25 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 5499922-5, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, Phosphor Bronze
  • Housing Material: Glass Filled Nylon/Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes