5499141-1 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5499141-1

Order No.: 36P5581
EAN: 4099889944259
MPN:
5499141-1
Series: AMP-LATCH
5499141-1 AMP PCB Connection Systems Image 1
5499141-1 AMP PCB Connection Systems Image 2
5499141-1 AMP PCB Connection Systems Image 3
5499141-1 AMP PCB Connection Systems Image 4
5499141-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Available in 12 Days: 4,608 pcs. - if ordered today
Total Price:
218.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
3.0345 €

Pin header, 5499141-1, AMP

Wire-to-Board, 10-Positions, 2.54 mm Centerline, Right Angle, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes