54489-4 | AMP
Socket header, 4 pole, pitch 7.92 mm, straight, natural, 54489-4
Order No.: 39P7925
EAN: 4099889979411
MPN:
54489-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 49 Weeks
PCB Connection System, 54489-4, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Housing Material: Nylon
- Number of positions: 4
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 53 A
- Centerline (Pitch): 7.92 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket/pin | |
| Pin number | 4 pole | |
| Grid | 7.92 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 53 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |