54483-4 | AMP

Socket header, 4 pole, pitch 7.92 mm, straight, natural, 54483-4

Order No.: 39P7918
EAN: 4099889979350
MPN:
54483-4
54483-4 AMP PCB Connection Systems Image 1
54483-4 AMP PCB Connection Systems Image 2
54483-4 AMP PCB Connection Systems Image 3
54483-4 AMP PCB Connection Systems Image 4
54483-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5053 € *
Available in 12 Days: 544 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
5 pcs.
15.6604 €
10 pcs.
14.6489 €
25 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 54483-4, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Housing Material: Nylon
  • Number of positions: 4
  • Operating Temperature Range: -40 – 75 °C [-40 – 167 °F]
  • Rated current: 31 A
  • Centerline (Pitch): 7.92 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket/pin
Pin number 4 pole
Grid 7.92 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 31 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes