54483-3 | AMP
Socket header, 3 pole, pitch 7.92 mm, straight, natural, 54483-3
Order No.: 39P7917
EAN: 4099889979343
MPN:
54483-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Available in 12 Days: 6,780 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
10.9361 €
50 pcs.
10.2340 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 54483-3, AMP
3-Positions, Plug / Receptacle, Housing, Crimp & Solder, Wire-to-Wire, UL 94V-0, 7.92 mm Centerline, 1 Row, 600 VAC, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket/pin | |
| Pin number | 3 pole | |
| Grid | 7.92 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 31 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |