53894-2 | AMP
Socket housing, 1 pole, straight, black, 53894-2
Order No.: 39P7919
EAN: 4099889979367
MPN:
53894-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 12 Days: 8,652 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7604 €
25 pcs.
3.5105 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 53894-2, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Housing Material: Polycarbonate
- Housing Color: black
- Number of positions: 1
- Operating Temperature Range: -40 – 75 °C [-40 – 167 °F]
- Rated current: 31 A
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 31 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |