535541-4 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, black, 535541-4

Order No.: 37P6277
EAN: 4099889960990
MPN:
535541-4
Series: AMPMODU
535541-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available in 5 Days: 5,246 pcs. - if ordered today
Total Price:
159.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
129 pcs.
1.2376 €

PCB Connection System, 535541-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated voltage 333 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No