535512-4 | AMP
Socket header, 34 pole, pitch 2.54 mm, angled, black, 535512-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Available in 12 Days: 856 pcs. - if ordered today
Total Price:
198.85 € *
Price list
Quantity
Price per unit*
30 pcs.
6.6283 €
300 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 535512-4, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: angled
- Number of positions: 34
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.31 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 333 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |