534267-6 | AMP

Socket header, 26 pole, pitch 2.54 mm, straight, black, 534267-6

Order No.: 37P6165
EAN: 4099889960051
MPN:
534267-6
534267-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 629 pcs. - if ordered today
Total Price:
1,431.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
425 pcs.
3.3677 €

PCB Connection System, 534267-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 26 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 26
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 333 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No