533061-9 | AMP
Pin header, 180 pole, pitch 2.54 mm, straight, black, 533061-9
Order No.: 71P9829
EAN: 4099891736088
MPN:
533061-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2699 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
69.27 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2699 €
2 pcs.
64.7955 €
5 pcs.
60.8685 €
10 pcs.
56.5845 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 533061-9, AMP
The 533061-9 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Applications
- Power supply and distribution
- Sensory array hub
- Data processing
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 180 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| SVHC free | No |
| Substance description | Lead |