532955-4 | AMP

Socket header, 24 pole, pitch 2.54 mm, angled, black, 532955-4

Order No.: 37P5912
EAN: 4099889958355
MPN:
532955-4
532955-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0325 € *
Available in 5 Days: 572 pcs. - if ordered today
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.3899 €
50 pcs.
6.6521 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 532955-4, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 24
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Contact Layout: Inline
Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 24 pole
Version socket header
Additional parts equipped
Orientation angled
Connection solder pin
Contact type socket
Rated voltage 250 V
Number of rows 2
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No