532447-5 | AMP
Pin header, 120 pole, pitch 2.54 mm, straight, black, 532447-5
Order No.: 71P9823
EAN: 4099891736033
MPN:
532447-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7861 € *
Available in 12 Days: 25 pcs. - if ordered today
Pin header, 532447-5, AMP
The 532447-5 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Applications
- Power supply and distribution
- Sensory array hub
- Data processing
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 120 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |