532447-4 | AMP
Pin header, 105 pole, pitch 2.54 mm, straight, black, 532447-4
Order No.: 71P9822
EAN: 4099891736026
MPN:
532447-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.7107 € *
Available in 12 Days: 536 pcs. - if ordered today
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
2 pcs.
36.2236 €
5 pcs.
34.0221 €
10 pcs.
31.6302 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 532447-4, AMP
The 532447-4 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Applications
- Power supply and distribution
- Sensory array hub
- Data processing
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 105 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |