532434-7 | AMP
Socket header, 200 pole, pitch 2.54 mm, angled, natural, 532434-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.7903 € *
Available in 12 Days: 53 pcs. - if ordered today
PCB Connection System, 532434-7, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 200 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: angled
- Number of positions: 200
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |