532434-1 | AMP

Socket header, 100 pole, pitch 2.54 mm, angled, natural, 532434-1

Order No.: 36P5103
EAN: 4099889941364
MPN:
532434-1
Series: AMP-HDI
532434-1 AMP PCB Connection Systems Image 1
532434-1 AMP PCB Connection Systems Image 2
532434-1 AMP PCB Connection Systems Image 3
532434-1 AMP PCB Connection Systems Image 4
532434-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.041 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
2,129.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
28 pcs.
76.041 €

PCB Connection System, 532434-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 100
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 4 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 100 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No