5316077-3 | AMP

Socket header, 50 pole, pitch 0.6 mm, straight, black, 5316077-3

Order No.: 59F778
MPN:
5316077-3
5316077-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4196 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
22.42 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4196 €
2 pcs.
20.9797 €
5 pcs.
19.7064 €
10 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5316077-3, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 50 Position, 0.6 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tray, Free Height.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 0.6 mm
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 50 V
Rated current 0.5 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes