530942-2 | AMP

Pin header, 40 pole, pitch 2.54 mm, angled, blue, 530942-2

Order No.: 34P1827
EAN: 4099889909616
MPN:
530942-2
530942-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.8290 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
248.83 € *
Price list
Quantity
Price per unit*
1 pcs.
248.8290 €
8 pcs.
228.9203 €
15 pcs.
223.9461 €
30 pcs.
218.9600 €
50 pcs.
213.9977 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-lead
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes