530733-1 | AMP
Pin header, 40 pole, pitch 1.27 mm, angled, gray, 530733-1
Order No.: 59F550
MPN:
530733-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.2959 € *
Standard delivery time from the manufacturer is: 47 Weeks
PCB connector, 530733-1, AMP
PCB mount header, Right angle, Board-to-Board, 40 Positions, 1.27 mm centerline, Partially Shrouded, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.5 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |