530521-9 | AMP
Socket housing, 12 pole, pitch 7.92 mm, straight, white, 530521-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7190 € *
Available in 12 Days: 234 pcs. - if ordered today
Total Price:
47.72 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7190 €
2 pcs.
44.6488 €
5 pcs.
41.9356 €
10 pcs.
38.9844 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 530521-9, AMP
Housing, Receptacle, Wire-to-Board, 12 Position, 7.92 mm Centerline, 1 Row, White, Wire & Cable, Power, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 7.92 mm | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 30 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |