5223981-1 | AMP
Pin header, 3 pole, pitch 3 mm, angled, gray, 5223981-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Available in 12 Days: 316 pcs. - if ordered today
Rectangular connector, 5223981-1, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 3 Position, 3 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 48 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |