5223008-4 | AMP
Socket housing, 120 pole, pitch 2 mm, angled, natural, 5223008-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7417 € *
Available in 12 Days: 3,550 pcs. - if ordered today
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
2 pcs.
19.4089 €
5 pcs.
18.2308 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Backplane Connector Housings, 5223008-4, TE Connectivity
Connector System: Board-to-Board, Connector & Housing Type: Housing for Female Terminals, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 120, Number of Rows: 5, Number of Columns: 24, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2 mm, Row-to-Row Spacing: 2 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 2 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |